Add To Favorites
Product Overview
Digi-Key Part Number 732-2218-6-ND
Quantity Available 604
Can ship immediately
Manufacturer

Manufacturer Part Number

750310562

Description TRANS FLYBACK LT3573 25UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750310562
Product Training Modules DC/DC Flyback Converter Solution
3D Model 750310562.igs
750310562.stp
Online Catalog WE-FB
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series WE-FB
Packaging ? Digi-Reel® ?
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer Linear Technology
Voltage - Primary 18 ~ 30V
Voltage - Auxillary 12V @ 20mA
Voltage - Isolation 1500Vrms
Inductance @ Frequency 25µH @ 10kHz
Frequency 200kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 15.24mm L x 13.34mm W
Height - Seated (Max) 11.43mm
Footprint 0.60" x 0.53" (15.2mm x 13.3mm)
Height Above Board 0.450" (11.43mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2218-6

05:35:16 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 7.81
10 7.18800 71.88
50 6.87500 343.75
100 6.25000 625.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2218-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 5.62504
  • Cut Tape (CT) ? : 732-2218-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 604 - Immediate
  • Unit Price: 7.81000
Send Feedback