Add To Favorites
Product Overview
Digi-Key Part Number 732-2228-6-ND
Quantity Available 5,281
Can ship immediately
Manufacturer

Manufacturer Part Number

750082154

Description TRANS MODEM CONEXANT SMARTDAA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750082154
3D Model 750082154.igs
750082154.stp
Online Catalog WE-AMT Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series WE-AMT
Packaging ? Digi-Reel® ?
Part Status Active
Transformer Type -
Inductance 30µH
E.T. -
Turns Ratio - Primary:Secondary 1.67 : 1
Mounting Type Surface Mount
Size / Dimension 9.14mm L x 4.39mm W
Height - Seated (Max) 1.98mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2228-6

13:32:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.80800 8.08
50 0.75760 37.88
100 0.68180 68.18
500 0.60600 303.00
1,000 0.58000 580.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2228-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.55000
  • Cut Tape (CT) ? : 732-2228-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,281 - Immediate
  • Unit Price: 0.83000
Send Feedback