Keywords:





Product Index > Boxes, Enclosures, Racks > Card Guides > 750-109

Non-Stock

All prices are in US dollars.
Digi-Key Part Number750-109-ND
Price BreakUnit PriceExtended Price
1,0000.11016110.16
Quantity Available
Manufacturer

Manufacturer Part Number

750-109

DescriptionCARD GUIDE BUTTON 0.75X.674" BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Circ-O-Gide_Card Guide
Standard Package1,000
CategoryBoxes, Enclosures, Racks
FamilyCard Guides
SeriesCIRC-O-GIDE™
Accessory TypeNylon, Snap-In Mount, 0.750" (19.05mm)
For Use With/Related Products1/16" (1.6mm) Thick PC Boards

9:57:45 4/11/2013 - Help With This Screen