• Obsolete item.
Product Overview
Digi-Key Part Number 750-00044-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

750-00044

Description SOLAR CELL
Expanded Description Monocrystalline Solar Cell 2.6W 600mV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2.85 Watt Solar Cell Spec Sheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series -
Part Status Obsolete
Power (Watts) - Max 2.6W
Current @ Pmpp 5.16A
Voltage @ Pmpp 504mV
Current Short Circuit (Isc) 5.6A
Type Monocrystalline
Voltage - Open Circuit 600mV
Operating Temperature -
Package / Case Module
 
For Use With
Additional Resources
Standard Package ? 1

01:55:18 1/24/2017

Send Feedback