• Obsolete item.
Product Overview
Digi-Key Part Number 750-00034-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

750-00034

Description 2.5 WATT SOLAR CELL (1 PACK)
Expanded Description Monocrystalline Solar Cell 2.6W 600mV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Sensor Selector
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series -
Part Status Obsolete
Power (Watts) - Max 2.6W
Current @ Pmpp 5.16A
Voltage @ Pmpp 504mV
Current Short Circuit (Isc) 5.6A
Type Monocrystalline
Voltage - Open Circuit 600mV
Operating Temperature -
Package / Case Cells
Size / Dimension -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

05:52:44 3/23/2017

Send Feedback