• Obsolete item.
Product Overview
Digi-Key Part Number 750-00031-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

750-00031

Description SOLAR PANEL 9V @ 1W, 135X135MM
Expanded Description Monocrystalline Solar Cell 1W 10.4V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series -
Part Status Obsolete
Power (Watts) - Max 1W
Current @ Pmpp 110mA
Voltage @ Pmpp 9V
Current Short Circuit (Isc) 120mA
Type Monocrystalline
Voltage - Open Circuit 10.4V
Operating Temperature 0°C ~ 70°C
Package / Case Module
Size / Dimension 5.310" L x 4.920" W (135.00mm x 125.00mm)
 
You May Also Be Interested In
  • Photo Not Available
  • FIT0330
  • DFRobot
  • SOLAR PANEL (9V 220MA)
  • Unit Price 7.90000
  • 1738-1072-ND
Additional Resources
Standard Package ? 1
Other Names 75000031

20:52:11 3/30/2017

Send Feedback