Add To Favorites
Product Overview
Digi-Key Part Number 750-00008-ND
Quantity Available
Manufacturer

Manufacturer Part Number

750-00008

Description AC/DC WALL MOUNT ADAPTER 9V 3W
Expanded Description 9V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog 750 Series
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series -
Part Status Active
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 9V
Current - Output (Max) 300mA
Power (Watts) 3W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension -
Approvals -
Input Connector CEE 7/16
Cord Length -
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 75000008
PD9300PL05

11:08:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.99000 9.99
5 9.49000 47.45
10 8.99100 89.91
25 8.73760 218.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback