• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 750-00007-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

750-00007

Description 12V 12W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets StampWorks Manual
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Parallax Inc.

Series -
Part Status Discontinued
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 120VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension -
Approvals -
Power (Watts) - Max 12W
Input Connector Multi-Blade
Cord Length -
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1

17:45:50 9/25/2016

Send Feedback