Add To Favorites
Product Overview
Digi-Key Part Number 74VHC4040MXCT-ND
Quantity Available 364
Can ship immediately
Manufacturer

Manufacturer Part Number

74VHC4040MX

Description IC COUNTER VIN 12STAGE 16SOIC
Expanded Description Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC4040
PCN Packaging Lock Reel Change 23/Nov/2016
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 12
Reset Asynchronous
Timing -
Count Rate 210MHz
Trigger Type Negative Edge
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74VHC4040MXCT

10:24:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.65600 6.56
100 0.50270 50.27
500 0.39738 198.69
1,000 0.31790 317.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC4040MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.27970
  • Digi-Reel® ? : 74VHC4040MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback