Add To Favorites
Product Overview
Digi-Key Part Number 74VHC4040MTCXDKR-ND
Quantity Available 3,145
Can ship immediately

Factory Stock ?: 884
Manufacturer

Manufacturer Part Number

74VHC4040MTCX

Description IC COUNTER VIN 12STAGE 16TSSOP
Expanded Description Counter IC Binary Counter Element 12 Bit Negative Edge 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC4040
PCN Packaging Lock Reel Change 23/Nov/2016
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 12
Reset Asynchronous
Timing -
Count Rate 210MHz
Trigger Type Negative Edge
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74VHC4040MTCXDKR

21:33:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62700 6.27
100 0.48110 48.11
500 0.38028 190.14
1,000 0.30422 304.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC4040MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.26767
  • Cut Tape (CT) ? : 74VHC4040MTCXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,145 - Immediate
    884 - Factory Stock ?
  • Unit Price: 0.71000
Send Feedback