Add To Favorites
Product Overview
Digi-Key Part Number 74VHC393MTCXDKR-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

74VHC393MTCX

Description IC COUNTER BIN DUAL 4BIT 14TSSOP
Expanded Description Counter IC Binary Counter Element 4 Bit Negative Edge 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC393
PCN Packaging Lock Reel Change 23/Nov/2016
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 2
Number of Bits per Element 4
Reset Asynchronous
Timing -
Count Rate 115MHz
Trigger Type Negative Edge
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74VHC393MTCXDKR

13:46:34 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.50000 5.00
100 0.38330 38.33
500 0.30302 151.51
1,000 0.24242 242.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC393MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.22800
  • Cut Tape (CT) ? : 74VHC393MTCXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
  • Unit Price: 0.57000
Send Feedback