• Obsolete item.
Product Overview
Digi-Key Part Number TC74VHC373FT(ELM)DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC74VHC373FT(EL,M)

Description IC LATCH OCTAL D-TYPE 20-TSSOP
Expanded Description D-Type Transparent Latch Channel 8:8 IC Tri-State 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74VHC373FT(BJ)-ND 74VHC373FT(BJ) Toshiba Semiconductor and Storage Tape & Reel (TR) ? 0
0.14025 2,500  Non-Stock ?
Documents & Media
Datasheets TC74VHC373F, FT,FK
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC74VHC
Packaging ? Digi-Reel® ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2 V ~ 5.5 V
Independent Circuits 1
Delay Time - Propagation 5ns
Current - Output High, Low 8mA, 8mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 74VHC373FT-ELK(MDKR
74VHC373FT-ELK(MDKR-ND
TC74VHC373FT(ELM)DKR
TC74VHC373FT-ELK(MDKR
TC74VHC373FT-ELK(MDKR-ND
TC74VHC373FT-ELKDKR
TC74VHC373FT-ELKDKR-ND
TC74VHC373FTMDKR
TC74VHC373FTMDKR-ND

06:33:31 3/23/2017

Send Feedback