Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number TC74VHC373FT(ELM)CT-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

TC74VHC373FT(EL,M)

Description IC LATCH OCTAL D-TYPE 20-TSSOP
Expanded Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC74VHC373F, FT,FK
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC74VHC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2 V ~ 5.5 V
Independent Circuits 1
Delay Time - Propagation 5ns
Current - Output High, Low 8mA, 8mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74VHC373FT(BJ)-ND 74VHC373FT(BJ) Toshiba Semiconductor and Storage Tape & Reel (TR) ? 0
0.14025 2,500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 74VHC373FT-ELK(MCT
74VHC373FT-ELK(MCT-ND
TC74VHC373FT(ELM)CT
TC74VHC373FT-ELK(MCT
TC74VHC373FT-ELK(MCT-ND
TC74VHC373FT-ELKCT
TC74VHC373FT-ELKCT-ND
TC74VHC373FTMCT
TC74VHC373FTMCT-ND

08:38:22 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.44800 4.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TC74VHC373FT(ELM)DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 13 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback