• Obsolete item.
Product Overview
Digi-Key Part Number 74VHC27MTC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74VHC27MTC

Description IC GATE NOR 3CH 3-INP 14-TSSOP
Expanded Description NOR Gate IC 3 Channel 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74VHC27MTCXTR-ND 74VHC27MTCX Fairchild/ON Semiconductor Tape & Reel (TR) ? 7,500 - Factory Stock ?
0.18274 2,500
Documents & Media
Datasheets 74VHC27
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Tube ?
Part Status Obsolete
Logic Type NOR Gate
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 94

05:34:58 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC27MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 0.18274
  • Cut Tape (CT) ? : 74VHC27MTCXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 937 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 0.53000
  • Digi-Reel® ? : 74VHC27MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback