| Datasheets |
74LVCU04A
|
| Product Photos |
14-SOIC
|
| Product Training Modules |
Logic Packages
|
| Standard Package | 2,500 |
| Category | Integrated Circuits (ICs) |
| Family | Logic - Gates and Inverters |
| Series | 74LVCU |
| Packaging | Tape & Reel (TR) |
| Logic Type | Inverter |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Features | - |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| Current - Quiescent (Max) | 40µA |
| Current - Output High, Low | 24mA, 24mA |
| Logic Level - Low | 0.12 V ~ 1.2 V |
| Logic Level - High | 1.08 V ~ 2.4 V |
| Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF |
| Operating Temperature | -40°C ~ 125°C |
| Mounting Type | Surface Mount |
| Supplier Device Package | 14-SO |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) |
|
 | This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions. |
|