Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Translators > 74LVCH2T45DC,125

All prices are in US dollars.
Digi-Key Part Number568-5497-6-ND
Price BreakUnit PriceExtended Price
10.620000.62
100.542005.42
250.4784011.96
1000.4170041.70
2500.3630090.75
5000.30900154.50
1,0000.24750247.50
Quantity Available Digi-Key Stock: 6,446
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVCH2T45DC,125

DescriptionTXRX TRANSLATING 3ST 8VSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74LVC(H)2T45
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Translators
Series74LVCH
PackagingDigi-Reel®
Logic FunctionTranslator, Bidirectional, 3-State
Number of Bits2
Input TypeLogic
Output TypeLogic
Data Rate420Mbps
Number of Channels2
Number of Outputs/Channel1
Differential - Input:OutputNo/No
Propagation Delay (Max)5.1ns
Voltage - Supply1.2 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Package / Case8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package8-VSSOP
Dynamic Catalog74LVCH
Other Names568-5497-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-5497-2-ND74LVCH2T45DC,125Tape & Reel (TR)6,000 - Immediate0.217503,000
568-5497-1-ND74LVCH2T45DC,125Cut Tape (CT)6,446 - Immediate0.620001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:23:50 5/21/2013 - Help With This Screen