Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Latches > 74LVC573AD,118

All prices are in US dollars.
Digi-Key Part Number568-4620-6-ND
Price BreakUnit PriceExtended Price
10.520000.52
100.404004.04
250.341208.53
1000.2780027.80
2500.2302457.56
5000.1902095.10
1,0000.14245142.45
Quantity Available Digi-Key Stock: 16,256
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC573AD,118

DescriptionIC OCTAL D TRANSP LATCH 20SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC OCTAL D TRANSP LATCH 20SOIC | 74LVC573AD,118 | 568-4620-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74LVC573A
Product Photos 20-SOIC 0.295
Product Training Modules Logic Packages
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Latches
Series74LVC
PackagingDigi-Reel®
Logic TypeD-Type Transparent Latch
Circuit8:8
Output TypeTri-State
Voltage - Supply1.2 V ~ 3.6 V
Independent Circuits1
Delay Time - Propagation1.5ns
Current - Output High, Low24mA, 24mA
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SO
Dynamic Catalog74LVC
Other Names568-4620-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8324-5-ND74LVC573AD,112Tube1,474 - Immediate0.500001
568-4620-2-ND74LVC573AD,118Tape & Reel (TR)16,000 - Immediate0.127052,000
568-4620-1-ND74LVC573AD,118Cut Tape (CT)16,256 - Immediate0.520001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-74LVC573AD112-CHP74LVC573AD,112Tube12,160 - Immediate0.110881,520
954-74LVC573AD118-CHP74LVC573AD,118Tape & Reel (TR)4,000 - Immediate0.101642,000

7:36:55 6/20/2013 - Help With This Screen