| Datasheets |
74LVC573A
|
| Product Photos |
20-SOIC 0.295
|
| Product Training Modules |
Logic Packages
|
| Standard Package | 2,000 |
| Category | Integrated Circuits (ICs) |
| Family | Logic - Latches |
| Series | 74LVC |
| Packaging | Tape & Reel (TR) |
| Logic Type | D-Type Transparent Latch |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| Independent Circuits | 1 |
| Delay Time - Propagation | 1.5ns |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 125°C |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (0.295", 7.50mm Width) |
| Supplier Device Package | 20-SO |
| Dynamic Catalog | 74LVC |
| Other Names | 568-4620-2 74LVC573AD-T 74LVC573AD-T-ND 935219000118
|
|
Alternate Package
This part is also available in the following packaging:
Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.
 | If you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here. |
|