Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters - Multi-Function, Configurable > 74LVC1G97FZ4-7

All prices are in US dollars.
Digi-Key Part Number74LVC1G97FZ4-7DIDKR-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.388003.88
250.319207.98
1000.2550025.50
2500.1858046.45
5000.1508875.44
1,0000.11598115.98
2,5000.10416260.39
Quantity Available Digi-Key Stock: 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G97FZ4-7

DescriptionIC LOGIC GATE/INVERTER
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74LVC1G97
Featured Product Low Voltage CMOS 74LVCxx
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Gates and Inverters - Multi-Function, Configurable
Series74LVC
PackagingDigi-Reel®
Logic TypeConfigurable Multiple Function
Number of Circuits1
Number of Inputs3
Schmitt Trigger InputYes
Output TypeSingle-Ended
Current - Output High, Low32mA, 32mA
Voltage - Supply1.65 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case6-XFDFN
Supplier Device PackageDFN1410
Dynamic Catalog74LVC
Other Names74LVC1G97FZ4-7DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
74LVC1G97FZ4-7DITR-ND74LVC1G97FZ4-7Tape & Reel (TR)10,000 - Immediate0.095715,000
74LVC1G97FZ4-7DICT-ND74LVC1G97FZ4-7Cut Tape (CT)10,000 - Immediate0.550001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:43:02 5/23/2013 - Help With This Screen