Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > 74LVC1G80GW,125

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number954-74LVC1G80GW125-CHP
Price BreakUnit PriceExtended Price
3,0000.07200216.00
6,0000.06800408.00
15,0000.06200930.00
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G80GW,125

DescriptionIC SNGL D FF POSEDG TRIG SC88A-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SNGL D FF POSEDG TRIG SC88A-5 | 74LVC1G80GW,125 | 954-74LVC1G80GW125-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74LVC1G80
Product Photos SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
Product Training Modules Logic Packages
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyLogic - Flip Flops
Series74LVC
PackagingTape & Reel (TR)
FunctionStandard
TypeD-Type
Output TypeInverted
Number of Elements1
Number of Bits per Element1
Frequency - Clock400MHz
Delay Time - Propagation1.8ns
Trigger TypePositive Edge
Current - Output High, Low32mA, 32mA
Voltage - Supply1.65 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case6-TSSOP (5 Lead), SC-88A, SOT-353
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-7773-1-ND74LVC1G80GW,125Cut Tape (CT)5,521 - Immediate0.490001
568-7773-6-ND74LVC1G80GW,125Digi-Reel®5,541 - ImmediateCalculate1

10:59:35 5/23/2013 - Help With This Screen