Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > 74LVC1G384GM,115

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number568-4649-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

74LVC1G384GM,115

DescriptionIC SWITCH SPST 6XSON
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC SWITCH SPST 6XSON | 74LVC1G384GM,115 | 568-4649-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74LVC1G384
Product Photos 6-XSON
Featured Product MicroPak™
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Analog Switches, Multiplexers, Demultiplexers
Series74LVC
PackagingDigi-Reel®
FunctionSwitch
Circuit1 x SPST - NC
On-State Resistance15 Ohm
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)1.65 V ~ 5.5 V
Current - Supply200µA
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case6-XFDFN
Supplier Device Package6-XSON, SOT886 (1.45x1)
Other Names568-4649-6
Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-74LVC1G384GM115-CHP74LVC1G384GM,115Tape & Reel (TR)15,000 - Immediate0.174005,000

4:17:55 5/24/2013 - Help With This Screen