Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Signal Switches, Multiplexers, Decoders > 74LVC1G157GW,125

All prices are in US dollars.
Digi-Key Part Number568-3008-6-ND
Price BreakUnit PriceExtended Price
10.380000.38
100.344003.44
250.247606.19
1000.1925019.25
2500.1209630.24
5000.1030651.53
1,0000.0702270.22
Quantity Available Digi-Key Stock: 24,057
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G157GW,125

DescriptionIC SINGLE 2-INPUT MUX 6TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC SINGLE 2-INPUT MUX 6TSSOP | 74LVC1G157GW,125 | 568-3008-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74LVC1G157
Product Photos SOT-363 PKG
Product Training Modules Logic Packages
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Signal Switches, Multiplexers, Decoders
Series74LVC
PackagingDigi-Reel®
TypeMultiplexer
Circuit1 x 2:1
Independent Circuits1
Current - Output High, Low32mA, 32mA
Voltage Supply SourceSingle Supply
Voltage - Supply1.65 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device Package6-TSSOP
Dynamic Catalog74LVC
Other Names568-3008-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-3008-2-ND74LVC1G157GW,125Tape & Reel (TR)21,000 - Immediate0.061413,000
568-3008-1-ND74LVC1G157GW,125Cut Tape (CT)24,057 - Immediate0.380001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:37:59 5/19/2013 - Help With This Screen