
74LVC1G08FS3-7 | |
|---|---|
DigiKey Part Number | 74LVC1G08FS3-7DITR-ND - Tape & Reel (TR) 74LVC1G08FS3-7DICT-ND - Cut Tape (CT) 74LVC1G08FS3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08FS3-7 |
Description | IC GATE AND 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12200 | $1.22 |
| 25 | $0.10720 | $2.68 |
| 100 | $0.09130 | $9.13 |
| 250 | $0.08360 | $20.90 |
| 500 | $0.07898 | $39.49 |
| 1,000 | $0.07518 | $75.18 |
| 2,500 | $0.07206 | $180.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06873 | $343.65 |
| 10,000 | $0.06674 | $667.40 |
| 15,000 | $0.06574 | $986.10 |
| 25,000 | $0.06463 | $1,615.75 |
| 35,000 | $0.06398 | $2,239.30 |
| 50,000 | $0.06336 | $3,168.00 |
| 125,000 | $0.06202 | $7,752.50 |

