Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 568-8957-6-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

74LV32PW,118

Description IC GATE OR 4CH 2-INP 14-TSSOP
Expanded Description OR Gate IC 4 Channel 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74LV32
Product Training Modules Logic Packages
PCN Obsolescence/ EOL Multiple Devices 15/Mar/2015
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LV
Packaging ? Digi-Reel® ?
Part Status Obsolete
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 1 V ~ 5.5 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 12mA, 12mA
Logic Level - Low 0.3 V ~ 0.8 V
Logic Level - High 0.9 V ~ 2 V
Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 568-8957-6

01:30:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.35300 3.53
100 0.24060 24.06
500 0.18006 90.03
1,000 0.13487 134.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 568-8957-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 64 - Immediate
  • Unit Price: 0.44000
Send Feedback