Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Comparators > 74HCT688D,652

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number954-74HCT688D652-CHP
Price BreakUnit PriceExtended Price
1,5200.19456295.73
3,0400.17936545.25
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 4,560
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT688D,652

DescriptionIC COMPARATOR MAGNITUDE 20SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC COMPARATOR MAGNITUDE 20SOIC | 74HCT688D,652 | 954-74HCT688D652-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74HC(T)688
Product Photos 20-SOIC 0.295
Product Training Modules Logic Packages
Standard Package38
CategoryIntegrated Circuits (ICs)
FamilyLogic - Comparators
Series74HCT
PackagingTube
TypeIdentity Comparator
Number of Bits8
OutputActive Low
Output FunctionA=B
Voltage - Supply4.5 V ~ 5.5 V
Current - Output High, Low4mA, 4mA
Max Propagation Delay @ V, Max CL34ns @ 4.5V, 50pF
Current - Quiescent8µA
Operating Temperature-40°C ~ 125°C
Package / Case20-SOIC (0.295", 7.50mm Width)
Mounting TypeSurface Mount
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1563-5-ND74HCT688D,652Tube4,566 - Immediate0.610001
568-8181-1-ND74HCT688D,653Cut Tape (CT)1,994 - Immediate0.630001
568-8181-6-ND74HCT688D,653Digi-Reel®1,994 - ImmediateCalculate1

3:06:19 5/26/2013 - Help With This Screen