Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Latches > 74HCT573D,653

All prices are in US dollars.
Digi-Key Part Number568-1555-2-ND
Price BreakUnit PriceExtended Price
2,0000.14025280.50
6,0000.13175790.50
10,0000.123251,232.50
50,0000.108805,440.00
100,0000.1062510,625.00
200,0000.1045520,910.00
Quantity Available Digi-Key Stock: 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT573D,653

DescriptionIC LATCH OCTAL D 3STATE 20SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC LATCH OCTAL D 3STATE 20SOIC | 74HCT573D,653 | 568-1555-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74HC(T)573
HCMOS Family Characteristics
Product Photos 20-SOIC 0.295
Product Training Modules Logic Packages
Standard Package2,000
CategoryIntegrated Circuits (ICs)
FamilyLogic - Latches
Series74HCT
PackagingTape & Reel (TR)
Logic TypeD-Type Transparent Latch
Circuit8:8
Output TypeTri-State
Voltage - Supply4.5 V ~ 5.5 V
Independent Circuits1
Delay Time - Propagation17ns
Current - Output High, Low6mA, 6mA
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SO
Dynamic Catalog74HCT
Other Names568-1555-2
74HCT573D-T
933713570653
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1555-1-ND74HCT573D,653Cut Tape (CT)12,303 - Immediate0.570001
568-3975-5-ND74HCT573D,652Tube1,706 - Immediate0.550001
568-1555-6-ND74HCT573D,653Digi-Reel®12,303 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-74HCT573D653-CHP74HCT573D,653Tape & Reel (TR)18,000 - Immediate0.112202,000

2:34:51 5/24/2013 - Help With This Screen