Add To Favorites
Product Overview
Digi-Key Part Number 568-7647-1-ND
Quantity Available 6,077
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC688D,653

Description IC COMPARATOR MAGNITUDE 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)688
Product Training Modules Logic Packages
PCN Design/Specification SO20-24 and TSSOP24 30/Jun/2016
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74HC
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Logic - Comparators

Manufacturer

NXP-Semiconductors

Series 74HC
Packaging ? Cut Tape (CT) ?
Type Identity Comparator
Number of Bits 8
Output Active Low
Output Function A=B
Voltage - Supply 2 V ~ 6 V
Current - Output High, Low 5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF
Current - Quiescent 8µA
Operating Temperature -40°C ~ 125°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Mounting Type Surface Mount
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 568-7647-1

09:29:03 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54700 5.47
100 0.41860 41.86
500 0.33166 165.83
1,000 0.26565 265.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7647-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.23345
  • Digi-Reel® ? : 568-7647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,077 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-2727-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,929 - Immediate
  • Unit Price: 0.70000
Send Feedback