Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Counters, Dividers > 74HC4040PW,118

All prices are in US dollars.
Digi-Key Part Number568-4570-2-ND
Price BreakUnit PriceExtended Price
2,5000.15268381.69
5,0000.14283714.13
12,5000.132981,662.19
25,0000.126083,152.00
62,5000.123127,695.31
125,0000.1182014,775.00
Quantity Available Digi-Key Stock: 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC4040PW,118

DescriptionIC 12STAGE BINARY RIPPLE 16TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC 12STAGE BINARY RIPPLE 16TSSOP | 74HC4040PW,118 | 568-4570-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74HC(T)4040
Product Photos 16-TSSOP
Product Training Modules Logic Packages
Standard Package2,500
CategoryIntegrated Circuits (ICs)
FamilyLogic - Counters, Dividers
Series74HC
PackagingTape & Reel (TR)
Logic TypeBinary Counter
DirectionUp
Number of Elements1
Number of Bits per Element12
ResetAsynchronous
Timing-
Count Rate98MHz
Trigger TypeNegative Edge
Voltage - Supply2 V ~ 6 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package16-TSSOP
Dynamic Catalog74HC
Other Names568-4570-2
74HC4040PW-T
74HC4040PW-T-ND
74HC4040PW118
935174920118
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4570-1-ND74HC4040PW,118Cut Tape (CT)6,370 - Immediate0.480001
568-4570-6-ND74HC4040PW,118Digi-Reel®6,370 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-74HC4040PW112-CHP74HC4040PW,112Tube7,200 - Immediate0.152682,400
954-74HC4040PW118-CHP74HC4040PW,118Tape & Reel (TR)17,500 - Immediate0.122142,500

8:29:16 5/24/2013 - Help With This Screen