Add To Favorites
Product Overview
Digi-Key Part Number 1727-4073-6-ND
Quantity Available 2,192
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC299D,653

Description IC UNIV SHIFT REGISTER 20SOIC
Expanded Description Universal Shift Register 8-Bit 20-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)299
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Universal Shift Register
Number of Circuits 8-Bit
Current - Output High, Low 6mA, 6mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-4073-6
568-4564-6
568-4564-6-ND

19:51:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.89200 8.92
100 0.69530 69.53
500 0.57438 287.19
1,000 0.45347 453.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4073-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.41090
  • Cut Tape (CT) ? : 1727-4073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,192 - Immediate
  • Unit Price: 1.00000
  • Tube ? : 74HC299D,652-ND
  • Minimum Quantity: 1,520  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.52650
Send Feedback