Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74HC299D,652-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74HC299D,652

Description IC UNIV SHIFT REGISTER 20SOIC
Expanded Description Universal Shift Register 8-Bit 20-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)299
Product Training Modules Logic Packages
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type Universal Shift Register
Number of Circuits 8-Bit
Current - Output High, Low 6mA, 6mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
Additional Resources
Standard Package ? 38
Other Names 74HC299D
74HC299D-ND
933713540652

09:47:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,520 0.52650 800.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4073-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.41090
  • Cut Tape (CT) ? : 1727-4073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,192 - Immediate
  • Unit Price: 1.00000
  • Digi-Reel® ? : 1727-4073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback