Add To Favorites
Product Overview
Digi-Key Part Number 1727-6591-6-ND
Quantity Available 3,542
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC280D,653

Description IC 9-BIT GEN/CHKER 14SO
Expanded Description Parity Generator 9-Bit 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low -
Voltage - Supply 2 V ~ 6 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-6591-6
568-8869-6
568-8869-6-ND

02:04:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.54800 5.48
100 0.40950 40.95
500 0.32178 160.89
1,000 0.24864 248.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6591-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22010
  • Cut Tape (CT) ? : 1727-6591-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,542 - Immediate
  • Unit Price: 0.64000
  • Tube ? : 74HC280D,652-ND
  • Minimum Quantity: 1,140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.26160
Send Feedback