Add To Favorites
Product Overview
Digi-Key Part Number 1727-3245-ND
Quantity Available 2,479
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC165PW,112

Description IC 8BIT SHIFT REGISTER 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type Shift Register
Output Type Complementary
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 1727-3245
568-2623-5
568-2623-5-ND
74HC165PW112
935174530112

19:22:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.43900 4.39
100 0.32760 32.76
500 0.25740 128.70
1,000 0.19890 198.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4295-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.15732
  • Cut Tape (CT) ? : 1727-4295-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,989 - Immediate
  • Unit Price: 0.46000
  • Digi-Reel® ? : 1727-4295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback