Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Shift Registers > 74HC164N,652

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number954-74HC164N652-CHP
Price BreakUnit PriceExtended Price
1,0000.46800468.00
2,0000.46020920.40
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 27,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC164N,652

DescriptionIC 8BIT SHIFT REGISTER 14-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC 8BIT SHIFT REGISTER 14-DIP | 74HC164N,652 | 954-74HC164N652-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74HC(T)164
Product Photos 14-PDIP
Product Training Modules Logic Packages
Standard Package1,000
CategoryIntegrated Circuits (ICs)
FamilyLogic - Shift Registers
Series74HC
PackagingTube
Logic TypeShift Register
Output TypeStandard
Number of Elements1
Number of Bits per Element8
FunctionSerial to Parallel
Voltage - Supply2 V ~ 6 V
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / Case14-DIP (0.300", 7.62mm)
Supplier Device Package14-DIP
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-2621-5-ND74HC164N,652Tube866 - Immediate1.370001

7:41:33 5/25/2013 - Help With This Screen