Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Signal Switches, Multiplexers, Decoders > 74HC138D,653

All prices are in US dollars.
Digi-Key Part Number568-1397-6-ND
Price BreakUnit PriceExtended Price
10.570000.57
100.400004.00
250.328808.22
1000.2627026.27
2500.1914047.85
5000.1554477.72
1,0000.11948119.48
Quantity Available Digi-Key Stock: 43,407
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC138D,653

DescriptionIC DECODER/DEMUX 3-8 LINE 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC DECODER/DEMUX 3-8 LINE 16SOIC | 74HC138D,653 | 568-1397-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74HC(T)138
Product Photos 16 SOIC
Product Training Modules Logic Packages
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Signal Switches, Multiplexers, Decoders
Series74HC
PackagingDigi-Reel®
TypeDecoder/Demultiplexer
Circuit1 x 3:8
Independent Circuits1
Current - Output High, Low5.2mA, 5.2mA
Voltage Supply SourceSingle Supply
Voltage - Supply2 V ~ 6 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SO
Dynamic Catalog74HC
Other Names568-1397-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1397-2-ND74HC138D,653Tape & Reel (TR)42,500 - Immediate0.104402,500
568-1397-1-ND74HC138D,653Cut Tape (CT)43,407 - Immediate0.570001
568-3952-5-ND74HC138D,652Tube7,185 - Immediate0.550001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-74HC138D653-CHP74HC138D,653Tape & Reel (TR)25,000 - Immediate0.083522,500

1:49:02 6/19/2013 - Help With This Screen