Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Buffers, Drivers, Receivers, Transceivers > 74HC125N,652

All prices are in US dollars.
Digi-Key Part Number568-1393-5-ND
Price BreakUnit PriceExtended Price
11.020001.02
100.907009.07
250.8192020.48
1000.7166071.66
2500.62888157.22
5000.55576277.88
1,0000.43875438.75
2,5000.409501,023.75
5,0000.389031,945.13
Quantity Available Digi-Key Stock: 993
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC125N,652

DescriptionIC BUFFER DVR TRI-ST QD 14PDIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC BUFFER DVR TRI-ST QD 14PDIP | 74HC125N,652 | 568-1393-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74HC(T)125
HCMOS Family Characteristics
Product Photos 14-PDIP
Product Training Modules Logic Packages
Standard Package25
CategoryIntegrated Circuits (ICs)
FamilyLogic - Buffers, Drivers, Receivers, Transceivers
Series74HC
PackagingTube
Logic TypeBuffer/Line Driver, Non-Inverting
Number of Elements4
Number of Bits per Element1
Current - Output High, Low7.8mA, 7.8mA
Voltage - Supply2 V ~ 6 V
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / Case14-DIP (0.300", 7.62mm)
Supplier Device Package14-DIP
Dynamic Catalog74HC
Other Names568-1393-5
74HC125N
933756980652
Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-74HC125N652-CHP74HC125N,652Tube1,000 - Immediate0.351001,000

20:39:10 5/25/2013 - Help With This Screen