Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Multivibrators > 74HC123PW,118

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number954-74HC123PW118-CHP
Price BreakUnit PriceExtended Price
2,5000.11616290.40
5,0000.10912545.60
12,5000.103841,298.00
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 42,500
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC123PW,118

DescriptionIC DUAL RETRIG MULTIVIB 16-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC DUAL RETRIG MULTIVIB 16-TSSOP | 74HC123PW,118 | 954-74HC123PW118-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74HC(T)123
Product Photos 16-TSSOP
Product Training Modules Logic Packages
Standard Package2,500
CategoryIntegrated Circuits (ICs)
FamilyLogic - Multivibrators
Series74HC
PackagingTape & Reel (TR)
Logic TypeMonostable
Independent Circuits2
Schmitt Trigger InputYes
Propagation Delay65ns
Current - Output High, Low5.2mA, 5.2mA
Voltage - Supply2 V ~ 6 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package16-TSSOP
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4471-5-ND74HC123PW,112Tube4,504 - Immediate0.570001
568-7622-2-ND74HC123PW,118Tape & Reel (TR)5,000 - Immediate0.145202,500
568-7622-1-ND74HC123PW,118Cut Tape (CT)5,367 - Immediate0.590001
568-7622-6-ND74HC123PW,118Digi-Reel®5,367 - ImmediateCalculate1

19:08:29 5/24/2013 - Help With This Screen