Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Buffers, Drivers, Receivers, Transceivers > 74AHCT1G126SE-7

All prices are in US dollars.
Digi-Key Part Number74AHCT1G126SE-7DIDKR-ND
Price BreakUnit PriceExtended Price
10.260000.26
100.238002.38
250.171604.29
1000.1334013.34
2500.0838020.95
5000.0714235.71
1,0000.0486648.66
Quantity Available Digi-Key Stock: 14,393
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHCT1G126SE-7

DescriptionIC BUS/BUFF 3ST SGL N-INV SOT353
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC BUS/BUFF 3ST SGL N-INV SOT353 | 74AHCT1G126SE-7 | 74AHCT1G126SE-7DIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74AHCT1G126
Product Photos SOT25
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Buffers, Drivers, Receivers, Transceivers
Series74AHCT
PackagingDigi-Reel®
Logic TypeBuffer/Line Driver, Non-Inverting
Number of Elements1
Number of Bits per Element1
Current - Output High, Low8mA, 8mA
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case6-TSSOP (5 Lead), SC-88A, SOT-353
Supplier Device PackageSOT-353
Dynamic Catalog74AHCT
Other Names74AHCT1G126SE-7DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
74AHCT1G126SE-7DITR-ND74AHCT1G126SE-7Tape & Reel (TR)12,000 - Immediate0.042553,000
74AHCT1G126SE-7DICT-ND74AHCT1G126SE-7Cut Tape (CT)14,393 - Immediate0.260001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:25:27 5/21/2013 - Help With This Screen