Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters > 74AHCT1G02SE-7

All prices are in US dollars.
Digi-Key Part Number74AHCT1G02SE-7DICT-ND
Price BreakUnit PriceExtended Price
10.260000.26
100.238002.38
250.171604.29
1000.1334013.34
2500.0838020.95
5000.0714235.71
1,0000.0486648.66
Quantity Available Digi-Key Stock: 4,963
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHCT1G02SE-7

DescriptionIC GATE POS-NOR 2INP SOT353
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC GATE POS-NOR 2INP SOT353 | 74AHCT1G02SE-7 | 74AHCT1G02SE-7DICT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74AHCT1G02
Product Photos SOT25
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Gates and Inverters
Series74AHCT
PackagingCut Tape (CT)
Logic TypeNOR Gate
Number of Circuits1
Number of Inputs2
Features-
Voltage - Supply4.5 V ~ 5.5 V
Current - Quiescent (Max)1µA
Current - Output High, Low8mA, 8mA
Logic Level - Low0.8V
Logic Level - High2V
Max Propagation Delay @ V, Max CL7.5ns @ 4.5V ~ 5.5V, 50pF
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Supplier Device PackageSOT-353
Package / Case6-TSSOP (5 Lead), SC-88A, SOT-353
Dynamic Catalog74AHCT
Other Names74AHCT1G02SE-7DICT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
74AHCT1G02SE-7DITR-ND74AHCT1G02SE-7Tape & Reel (TR)3,000 - Immediate0.042553,000
74AHCT1G02SE-7DIDKR-ND74AHCT1G02SE-7Digi-Reel®4,963 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:14:55 6/18/2013 - Help With This Screen