| Datasheets |
74AHC74,74AHCT74
|
| Product Photos |
14-TSSOP
|
| Product Training Modules |
Logic Packages
|
| Standard Package | 2,500 |
| Category | Integrated Circuits (ICs) |
| Family | Logic - Flip Flops |
| Series | 74AHC |
| Packaging | Tape & Reel (TR) |
| Function | Set(Preset) and Reset |
| Type | D-Type |
| Output Type | Differential |
| Number of Elements | 2 |
| Number of Bits per Element | 1 |
| Frequency - Clock | 75MHz |
| Delay Time - Propagation | 7.4ns |
| Trigger Type | Positive Edge |
| Current - Output High, Low | 8mA, 8mA |
| Voltage - Supply | 2 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Mounting Type | Surface Mount |
| Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Other Names | 954-74AHC74PW,118CHP 954-74AHC74PW118CHP
|
|
 | This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions. |
|