• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 296-4196-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74ACT11286DR

Description IC 9-BIT GEN/CHKER 14SOIC
Expanded Description Parity Generator 9-Bit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74ACT11286
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ACT
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 2,500
Other Names 296-4196-2
74ACT11286DRE4
74ACT11286DRE4-ND
74ACT11286DRG4
74ACT11286DRG4-ND

16:55:03 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-4196-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 103 - Immediate
  • Unit Price: 3.98000
Send Feedback