• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number A23538-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

749535-2

Description 50P,50SR TERM PLUG ASSEMBLY
Expanded Description 50 Position Terminator SCSI II, Male SCSI II
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 749535
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE .050
Part Status Obsolete
Connector Type SCSI II, Male
Number of Positions 50
Type Passive
Mounting Feature External
Style SCSI II
Features Latch Lock, Shielded
 
Additional Resources
Standard Package ? 10
Other Names 749535-2-ND
A23538

17:21:42 2/19/2017

Send Feedback