Add To Favorites
Product Overview
Digi-Key Part Number 732-2460-6-ND
Quantity Available 9,724
Can ship immediately
Manufacturer

Manufacturer Part Number

749010013

Description TRANSFORMER LAN 10/100 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
PCN Obsolescence/ EOL PTN_7490xxx Reversal 10/Jan/2014
7490yyy Series 13/Dec/2013
Online Catalog WE-LAN
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LAN
Packaging ? Digi-Reel® ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 12.95mm L x 7.11mm W
Height - Seated (Max) 5.33mm
Weight -
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2460-6

08:52:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 2.14
10 2.02500 20.25
50 1.91260 95.63
100 1.80000 180.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2460-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 1.68751
  • Cut Tape (CT) ? : 732-2460-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,724 - Immediate
  • Unit Price: 2.14000
Send Feedback