Keywords:





Product Index > Connectors, Interconnects > D-Sub, D-Shaped Connectors - Housings > 748634-1

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberA23503-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

748634-1

DescriptionCONN D-SUB HOUSING KIT RCEPT 15P
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 748634
3D Model 748634-1.pdf
Standard Package100
CategoryConnectors, Interconnects
FamilyD-Sub, D-Shaped Connectors - Housings
SeriesAMPLIMITE HDP-22, Amp
PackagingBulk
Connector TypeReceptacle for Female Contacts
Number of Positions15
Connector StyleD-Sub, High Density
Contact TypeSignal
Number of Rows3
Shell Size, Connector Layout1 (DE, E) High Density
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line)
Shell Material, FinishSteel, Tin Plated
Shell Finish Thickness-
FeaturesAssembly Kit, Shielded
NoteContacts Not Provided
Ingress Protection-
Mating Cycles-
Dielectric MaterialPolyamide (PA), Nylon, Glass Filled
ColorBlack
Operating Temperature-
Other NamesA23503
RoHS Replacement

22:03:32 5/19/2013 - Help With This Screen