Add To Favorites
Product Overview
Digi-Key Part Number A23311-ND
Quantity Available 638
Can ship immediately
Manufacturer

Manufacturer Part Number

747846-3

Description CONN D-SUB RCPT 25POS R/A SOLDER
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 747846
3D Model 747846-3.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Ground Strap
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Thermoplastic
Color Black
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32125-ND 5747846-3 TE Connectivity AMP Connectors Tray ? 1,079 - Immediate
7.68000 1
Mating Products
Additional Resources
Standard Package ? 65
Other Names 7478463
A23311

14:34:13 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 5.10
10 4.89900 48.99
50 4.28660 214.33
100 4.08240 408.24
250 3.57212 893.03
500 3.47004 1,735.02
1,000 2.95974 2,959.74
2,500 2.75562 6,889.05
5,000 2.65356 13,267.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback