Add To Favorites
Product Overview
Digi-Key Part Number A23593-ND
Quantity Available 1,451
Can ship immediately
Manufacturer

Manufacturer Part Number

747784-3

Description CONN D-SUB JACKSCREW 2/BAG
Expanded Description Jackscrew, Thumb Screw For D-Sub Connectors Series AMPLIMITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 747784
RoHS Information 747784-3 Statement of Compliance
RoHS 2 Statement
3D Model 747784-3.pdf
Online Catalog Amplimite Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE
Part Status Active
Accessory Type Jackscrew, Thumb Screw
For Use With/Related Products D-Sub Connectors Series AMPLIMITE
Features -
Length - Threaded Portion Below Head 0.210" (5.30mm)
Thread Size 4-40
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7477843
A23593

20:23:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 3.95
10 3.79600 37.96
50 3.32140 166.07
100 3.16330 316.33
250 2.76788 691.97
500 2.68878 1,344.39
1,000 2.29338 2,293.38
2,500 2.13522 5,338.04
5,000 2.05613 10,280.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback