Add To Favorites
Product Overview
Digi-Key Part Number A23378-ND
Quantity Available 518
Can ship immediately
Manufacturer

Manufacturer Part Number

747470-2

Description CONN D-SUB PLUG 37POS R/A SOLDER
Expanded Description 37 Position D-Sub Plug, Male Pins Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 747470
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 747470-2 Statement of Compliance
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 747470-2.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material -
Color Black
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33999-ND 5747470-2 TE Connectivity AMP Connectors Tray ? 254 - Immediate
16.40000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 56
Other Names 7474702
A23378

10:37:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.99000 15.99
10 14.54000 145.40
50 13.08600 654.30
100 12.35900 1,235.90
250 11.26852 2,817.13
500 10.54150 5,270.75
1,000 9.66910 9,669.10
2,500 9.45100 23,627.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback