Add To Favorites
Product Overview
Digi-Key Part Number A23373-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

747467-1

Description CONN D-SUB PLUG 9POS R/A SOLDER
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 747467
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 747467-1 Statement of Compliance
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 747467-1.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Color Black
Contact Form -
Housing Material -
Wire Gauge -
Contact Material Brass
Backset Spacing 0.590" (14.99mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33994-ND 5747467-1 TE Connectivity AMP Connectors Tray ? 847 - Immediate
6.48000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 140
Other Names 7474671
A23373

15:59:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.44000 5.44
10 5.21600 52.16
50 4.53600 226.80
100 4.30920 430.92
250 3.85560 963.90
500 3.62880 1,814.40
1,000 3.27600 3,276.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback