• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 747026-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

747026-1

Description CONN D-SUB PLUG 25POS SMD SOLDER
Expanded Description 25 Position D-Sub Plug, Male Pins Connector, Surface Mount Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Bulk ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Surface Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -
Voltage Rating -
Current Rating -
Housing Material Polyamide (PA), Nylon
Color Black
 
Mating Products
Additional Resources
Standard Package ? 66

23:07:14 1/22/2017

Send Feedback