Keywords:





Product Index > Connectors, Interconnects > Terminals - Screw Connectors > 7461086

All prices are in US dollars.
Digi-Key Part Number732-3207-ND
Price BreakUnit PriceExtended Price
13.000003.00
102.8800028.80
252.6400066.00
502.52000126.00
1002.40000240.00
2502.10000525.00
5002.040001,020.00
1,0001.740001,740.00
2,5001.620004,050.00
Quantity Available Digi-Key Stock: 341
Can ship immediately
Manufacturer

Manufacturer Part Number

7461086

DescriptionPOWER ELEMENT BUSH M4 12PIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER ELEMENT BUSH M4 12PIN | 7461086 | 732-3207-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Bushes/Pin-Plate Circum
7461086
Product Photos 7461086
Mfg Application Notes Press-Fit Technology Appl Note
Product Training Modules Power Elements: Terminals with Press-Fit Technology
Featured Product Power Elements with Press-Fit Technology
Standard Package250
CategoryConnectors, Interconnects
FamilyTerminals - Screw Connectors
Series-
Terminal TypeScrew Terminal, Power Tap
Screw SizeM4
TerminationPress-Fit, Solder
Current Rating-
Number of Legs12
Mounting TypeThrough Hole
FeaturesScrew not Included
Contact Finish-
Contact Material-
Material - Insulation-
Screw Material-
Screw Finish-
Dynamic Catalog746 Series
Other Names732-3207

14:31:37 5/18/2013 - Help With This Screen