Add To Favorites
Product Overview
Digi-Key Part Number 732-3219-ND
Quantity Available 2,027
Can ship immediately
Manufacturer

Manufacturer Part Number

7460719

Description TERM PWR ELEMENT SHANK M8 25PIN
Expanded Description 25 Pin Shank Terminal M8 Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Bushes/Shanks
7460719
Mfg Application Notes Press-Fit Technology Appl Note
Product Training Modules REDCUBE® Terminals with Press-Fit Technology
Featured Product REDCUBE® Terminals with Press-Fit Technology
Online Catalog REDCUBE Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series REDCUBE
Part Status Active
Terminal Type Shank Terminal
Screw Size M8
Termination Press-Fit, Solder
Current Rating -
Number of Pins 25
Mounting Type Through Hole
Features Screw not Included
Contact Finish -
Contact Material -
Material - Insulation -
Screw Material -
Screw Finish -
 
You May Also Be Interested In
  • PS2801C-4-F3-A - CEL | PS2801C-4-F3-ACT-ND DigiKey Electronics
  • PS2801C-4-F3-A
  • CEL
  • OPTOISO 2.5KV 4CH TRANS 16-SSOP
  • Unit Price 2.62000
  • PS2801C-4-F3-ACT-ND
Additional Resources
Standard Package ? 100
Other Names 732-3219

07:45:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.36000 6.36
10 5.89100 58.91
50 5.35600 267.80
100 4.86900 486.90
500 4.23400 2,117.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback